AD7928BRUZ

AD7928BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
2 390 руб.
от 2 шт.2 260 руб.
от 10 шт.2 170 руб.
Добавить в корзину 1 шт. на сумму 2 390 руб.
Плати частями
от 599 руб. × 4 платежа
Номенклатурный номер: 8002987411
Бренд: Analog Devices

Описание

Электроэлемент
; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7928BRUZ-REEL7

Технические параметры

Architecture SAR
Category Integrated Circuits(ICs)
Configuration MUX-S/H-ADC
Data Interface SPI, DSP
Family Data Acquisition-Analog to Digital Converters(ADC)
Input Type Single Ended
Number of A/D Converters 1
Number of Bits 12
Number of Inputs 8
Online Catalog 12 Bit
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP(0.173", 4.40mm Width)
Packaging Tube
Ratio - S/H ADC
Reference Type External
Sampling Rate (Per Second) 1M
Standard Package 75
Supplier Device Package 20-TSSOP
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 2.7 V to 5.25 V
DNL - Differential Nonlinearity: +/-1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 75
Gain Error: +/-1.5 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Single-Ended
Input Voltage: 2.5 V/5 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 8 Input
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: TSSOP-20
Packaging: Tube
Pd - Power Dissipation: 13.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
Series: AD7928
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.2

Техническая документация

Datasheet
pdf, 660 КБ
Документация
pdf, 450 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем