AD810ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 670 руб.
1 шт.
на сумму 2 670 руб.
Плати частями
от 669 руб. × 4 платежа
от 669 руб. × 4 платежа
Описание
Электроэлемент
VIDEO OP AMP, 1AMP, 80MHZ, NSOIC; Available until stocks are exhausted Alternative available
Технические параметры
-3db Bandwidth | 80MHz |
Applications | Current Feedback |
Category | Integrated Circuits(ICs) |
Current - Output / Channel | 60mA |
Current - Supply | 6.8mA |
Family | Linear-Amplifiers-Video Amps and Modules |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Online Catalog | Current Feedback |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Slew Rate | 1000 V/µs |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Single/Dual (±) | 5 V ~ 36 V, ±2.5 V ~ 18 V |
Base Product Number | AD810 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - Supply, Single/Dual (В±) | 5V ~ 36V, В±2.5V ~ 18V |
3 dB Bandwidth: | 80 MHz |
Amplifier Type: | Current Feedback Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 52 dB |
Development Kit: | AD810AR-EBZ |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 2.9 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Ib - Input Bias Current: | 7.5 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
PSRR - Power Supply Rejection Ratio: | 65 dB |
Series: | AD810 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1000 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Voltage Gain dB: | 88 dB |
Vos - Input Offset Voltage: | 6 mV |
IC Type | Video Amplifier IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 12 V, 15 V, 3 V, 5 V, 9V |
Typical Slew Rate | 350V/µs |
Width | 4mm |
Вес, г | 0.181 |
Техническая документация
AD810
pdf, 367 КБ
Datasheet
pdf, 460 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 491 КБ
Datasheet AD810ARZ
pdf, 362 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем