AD8571ARZ
![Фото 1/4 AD8571ARZ](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
560 руб.
от 2 шт. —
460 руб.
от 5 шт. —
386 руб.
от 10 шт. —
357.84 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги3
Описание
Электроэлемент
SP Amp Chopper Stabilization Single R-R I/O 5V Automotive 8-Pin SOIC N T/R
Технические параметры
Common Mode Rejection Ratio | 120(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.05(nA) |
Input Offset Voltage | 0.005(mV) |
Maximum Input Offset Current | 0.00007@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 120(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3(V) |
Slew Rate | 0.4(V/us) |
Technology | CMOS |
Type | AUTO ZERO/CHOPPER |
Unity Gain Bandwidth Product | 1.5 |
Unity Gain Bandwidth Product (Typ) | 1.5(MHz) |
Voltage Gain dB | 145(dB) |
Voltage Gain in dB | 145(dB) |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 140 dB |
Factory Pack Quantity | 98 |
GBP - Gain Bandwidth Product | 1.5 MHz |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 1.5 nA |
Input Voltage Range - Max | 5 V |
Length | 5 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 1000 uA |
Operating Supply Voltage | 2.7 V to 5 V |
Output Current per Channel | 30 mA |
Package / Case | SOIC-8 |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 130 dB |
RoHS | Details |
Series | AD8571 |
SR - Slew Rate | 0.4 V/us |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 2.7 V |
Unit Weight | 0.019048 oz |
Vos - Input Offset Voltage | 1 uV |
Width | 4 mm(Max) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 140 dB |
en - Input Voltage Noise Density: | 51 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 1.5 MHz |
Ib - Input Bias Current: | 1.5 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2.7 V to 5 V |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 130 dB |
Series: | AD8571 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Chopper Stabilization |
Voltage Gain dB: | 145 dB |
Vos - Input Offset Voltage: | 1 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 0.04 |
Lead Shape | Gull-wing |
Manufacturer Type | Zero Drift Amplifier |
Maximum Input Bias Current (uA) | 0.00005@5V |
Maximum Input Offset Current (uA) | 0.00007@5V |
Maximum Input Offset Voltage (mV) | 0.005@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.975@5V |
Maximum Single Supply Voltage (V) | 5 |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 120 |
Minimum Single Supply Voltage (V) | 2.7 |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Automotive |
Typical Gain Bandwidth Product (MHz) | 1.5 |
Typical High Level Output Voltage (V) | 4.975 |
Typical Input Bias Current (uA) | 0.00001@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 51@5V |
Typical Low Level Output Voltage (V) | 0.015 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.002@5V |
Typical Output Current (mA) | 30@5V |
Typical Slew Rate (V/us) | 0.4@5V |
Typical Voltage Gain (dB) | 145 |
Amplifier Type | Chopper Stabilized |
Mounting Type | Surface Mount |
Typical Gain Bandwidth Product | 1.5MHz |
Typical Single Supply Voltage | 3 V |
Typical Slew Rate | 0.4V/µs |
Typical Voltage Gain | 145 dB |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 476 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 512 КБ
Datasheet
pdf, 521 КБ
Datasheet
pdf, 880 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем