AD8628ARZ
![AD8628ARZ](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 170 руб.
от 2 шт. —
1 040 руб.
от 5 шт. —
952 руб.
от 10 шт. —
907.50 руб.
1 шт.
на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
от 294 руб. × 4 платежа
Посмотреть аналоги7
Описание
Электроэлемент
This amplifier has ultralow offset, drift, and bias current. The AD8628/AD8629/AD8630 are wide bandwidth auto-zero amplifiers featuring rail-to-rail
Технические параметры
Common Mode Rejection Ratio | 120(dB) |
Dual Supply Voltage (Max) | ±2.5(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Input Bias Current | 0.1(nA) |
Input Offset Voltage | 0.005(mV) |
Maximum Input Offset Current | 0.0002@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 115(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3(V) |
Slew Rate | 1(V/us) |
Supply Current | 1.1@5V(mA) |
Type | AUTO ZERO/CHOPPER |
Unity Gain Bandwidth Product | 2.5 |
Unity Gain Bandwidth Product (Typ) | 2.5(MHz) |
Voltage Gain dB | 145(dB) |
Voltage Gain in dB | 145(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 140 dB |
Dual Supply Voltage: | 1.35 V to 2.5 V |
en - Input Voltage Noise Density: | 22 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 2.5 MHz |
Ib - Input Bias Current: | 100 pA |
Input Voltage Range - Max: | 5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 2.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2.7 V to 5 V |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 130 dB |
Series: | AD8628 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5 V, 2.5 V |
Supply Voltage - Min: | 2.7 V, 1.35 V |
Type: | Chopper Stabilization |
Voltage Gain dB: | 145 dB |
Vos - Input Offset Voltage: | 1 uV |
Вес, г | 0.173 |
Техническая документация
AD8628 / AD8629 / AD8630 Zero-Drift, Single-Supply, Rail-to-Rail Input-Output Operational Amplifier
pdf, 404 КБ
Datasheet
pdf, 1392 КБ
Документация
pdf, 329 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем