ADF4153BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 200 руб.
от 2 шт. —
1 070 руб.
1 шт.
на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
от 300 руб. × 4 платежа
Посмотреть аналоги4
Описание
Электроэлемент
The ADF4153 is a fractional-N frequency synthesizer that implements local oscillators in the up conversion and down conversion sections of wireless
Технические параметры
Category | Integrated Circuits(ICs) |
Differential - Input | Output |
Divider/Multiplier | No/Yes |
Family | Clock/Timing-Clock Generators, PLLs, Frequency Synthesizers |
Frequency - Max | 4GHz |
Input | CMOS, TTL |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Online Catalog | Clock Generators |
Operating Temperature | -40°C ~ 85°C |
Output | Clock |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
PLL | Yes |
Ratio - Input | Output |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Type | Fractional N Synthesizer(RF) |
Voltage - Supply | 2.7 V ~ 3.3 V |
Base Product Number | ADF4153 -> |
Differential - Input:Output | Yes/No |
ECCN | 5A991B |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
Ratio - Input:Output | 2:1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | PLL Frequency Planning for Spurious Signal Elimina |
Automotive | No |
Clock Input Frequency (MHz) | 10 to 4000 |
ECCN (US) | 5A991b. |
EU RoHS | Compliant |
Input Logic Level | CMOS|TTL |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 3.3 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 24 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs per Chip | 1 |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3 |
Maximum Input Frequency | 4000MHz |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Maximum Supply Current | 24 mA |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Number of Elements per Chip | 1 |
Package Type | CP 20 |
Width | 4.4mm |
Вес, г | 0.4 |
Техническая документация
ADF4153
pdf, 214 КБ
ADF4153
pdf, 388 КБ
ADF4153
pdf, 476 КБ
Datasheet
pdf, 561 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 347 КБ
Datasheet ADF4153BCPZ
pdf, 548 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем