ADG409BRZ
![ADG409BRZ](https://static.chipdip.ru/lib/016/DOC014016662.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 000 руб.
от 2 шт. —
870 руб.
от 5 шт. —
782 руб.
от 10 шт. —
742.50 руб.
1 шт.
на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
от 250 руб. × 4 платежа
Посмотреть аналоги4
Описание
Электроэлемент
MULTIPLEXER, ANALOGUE, NSOIC; Available until stocks are exhausted Alternative available
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 1x8 |
Family | Switches, Multiplexers, Demultiplexers |
Mounting Type | Surface Mount |
On-State Resistance | 100 Ohm |
Other Names | ADG409BRZ-REEL |
Package / Case | 16-SOIC |
Packaging | Tape & Reel(TR) |
Series | * |
Standard Package | 2.5 |
Type | Analog Multiplexers |
Voltage - Supply, Single/Dual (±) | 10.8 V ~ 13.2 V, ±15 V |
Voltage Supply Source | Single, Dual Supply |
Brand: | Analog Devices |
Configuration: | 2x4:1 |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Isolation - Typ: | -75 dB |
Off Time - Max: | 150 ns |
On Resistance - Max: | 100 Ohms |
On Time - Max: | 150 ns |
Operating Supply Voltage: | 12 V, 15 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 130 ns |
Series: | ADG409 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Analog Switch ON Resistance | 100@±15V(ohm) |
Analog Switch Turn Off Time | 60(Typ)@12V(ns) |
Analog Switch Turn On Time | 150@±15V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | ±16.5(V) |
Dual Supply Voltage (Min) | ±13.5(V) |
Dual Supply Voltage (Typ) | ±15(V) |
High Level Output Current | 20(mA) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Dual 4 |
Number of Channels | 2 |
Number of Inputs | 8 |
Number of Outputs | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | SOIC N |
Pin Count | 16 |
Power Dissipation | 0.6(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 13.2(V) |
Single Supply Voltage (Min) | 10.8(V) |
Single Supply Voltage (Typ) | 12(V) |
Special Features | BREAK-BEFORE-MAKE |
Supply Current | 2@�15V mA |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Вес, г | 0.212 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем