ADG412BRZ
![Фото 1/3 ADG412BRZ](https://static.chipdip.ru/lib/167/DOC004167659.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/304/DOC005304586.jpg)
![](https://static.chipdip.ru/lib/016/DOC014016661.jpg)
1 400 руб.
от 2 шт. —
1 280 руб.
от 5 шт. —
1 180 руб.
от 10 шт. —
1 121.25 руб.
1 шт.
на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
от 350 руб. × 4 платежа
Посмотреть аналоги2
Описание
Электроэлемент
To 13.2V, ± 13.5V To ± 16.5V; Analog Switch Case:Nsoic; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADG412BRZ
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NO |
Family | Switches, Multiplexers, Demultiplexers |
Mounting Type | Surface Mount |
On-State Resistance | 80 Ohm |
Other Names | ADG412BRZ-REEL7 |
Package / Case | 16-SOIC |
Packaging | Tape & Reel(TR) |
Series | * |
Standard Package | 1 |
Type | Analog Switch |
Voltage - Supply, Single/Dual (±) | 10.8 V ~ 13.2 V, ±15 V |
Voltage Supply Source | Single, Dual Supply |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 145 ns |
On Resistance - Max: | 35 Ohms |
On Time - Max: | 175 ns |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 35 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG412 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 30 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 80@10.8V |
Maximum On Resistance Range (Ohm) | 80 to 100 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Single Supply Voltage (V) | 44 |
Maximum Supply Current (mA) | ±0.001@±16.5V |
Maximum Turn-Off Time (ns) | 100(Typ)@±15V |
Maximum Turn-On Time (ns) | 175(Typ)@12V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Typical Dual Supply Voltage (V) | ±15 |
Typical Supply Current (mA) | ±0.0000001@±16.5V |
Вес, г | 0.9 |
Техническая документация
ADG411 / 412 / 413 data sheet
pdf, 119 КБ
Datasheet
pdf, 217 КБ
Datasheet
pdf, 218 КБ
Datasheet
pdf, 214 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем