ADG413BRZ
![ADG413BRZ](https://static.chipdip.ru/lib/016/DOC014016662.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 2 шт. —
860 руб.
от 5 шт. —
768 руб.
от 10 шт. —
728.75 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Analog Switch Case:Nsoic; Product Range:-Rohs Compliant: Yes |Analog Devices ADG413BRZ
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NC/NO |
Current - Supply | 100pA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 80 Ohm |
Operating Temperature | -40°C ~ 85°C |
Other Names | ADG413BRZ-REELCT |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
PCN Assembly/Origin | Alternate Assembly Site 06/Feb/2014 |
Product Training Modules | Switch Fundamentals |
Series | LC?MOS |
Standard Package | 1 |
Supplier Device Package | 16-SOIC |
Voltage - Supply, Single/Dual (±) | 12V, ±15V |
Voltage Supply Source | Single, Dual Supply |
Base Product Number | ADG413 -> |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF |
Charge Injection | 5pC |
Crosstalk | -85dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 250pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Multiplexer/Demultiplexer Circuit | 1:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 35Ohm |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Switch Circuit | SPST - NO/NC |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns |
Voltage - Supply, Dual (VВ±) | В±15V |
Voltage - Supply, Single (V+) | 12V |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 145 ns |
On Resistance - Max: | 35 Ohms |
On Time - Max: | 175 ns |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 35 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG413 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 30 mA |
Вес, г | 0.4031 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем