ADG441BRZ
![Фото 1/4 ADG441BRZ](https://static.chipdip.ru/lib/167/DOC004167659.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/304/DOC005304586.jpg)
![](https://static.chipdip.ru/lib/016/DOC014016661.jpg)
![](https://static.chipdip.ru/lib/696/DOC034696659.jpg)
760 руб.
от 2 шт. —
690 руб.
от 10 шт. —
627 руб.
1 шт.
на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги4
Описание
Электроэлемент
70Ω 4 SPST(SPST)-Normally closed SOP-16 Analog Switches / Multiplexers ROHS
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NC |
Current - Supply | 1nA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 110 Ohm |
Operating Temperature | -40°C ~ 85°C |
Other Names | ADG441BRZ-REELCT |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
PCN Assembly/Origin | Alternate Assembly Site 06/Feb/2014 |
Product Training Modules | Switch Fundamentals |
Series | LC?MOS |
Standard Package | 1 |
Supplier Device Package | 16-SOIC |
Voltage - Supply, Single/Dual (±) | 12V, ±15V |
Voltage Supply Source | Single, Dual Supply |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 110@10.8V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Single Supply Voltage (V) | 25 |
Maximum Supply Current (mA) | 0.08@16.5V@-40C to 85C/-0.001@-16.5V |
Maximum Turn-Off Time (ns) | 60@12V |
Maximum Turn-On Time (ns) | 150@12V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | NRND |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15 |
Typical Supply Current (mA) | -0.0000001@-16.5V |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 60 ns |
On Resistance - Max: | 70 Ohms |
On Time - Max: | 110 ns |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.2 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG441 |
Subcategory: | Switch ICs |
Supply Current - Max: | 80 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Switch Continuous Current: | 30 mA |
Вес, г | 0.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем