ADR425BRZ

ADR425BRZ
Изображения служат только для ознакомления,
см. техническую документацию
5 070 руб.
от 2 шт.4 890 руб.
1 шт. на сумму 5 070 руб.
Плати частями
от 1 269 руб. × 4 платежа
Номенклатурный номер: 8002987766
Бренд: Analog Devices

Описание

Электроэлемент
Voltage Reference, Ultraprecision, Low Noise, Series - Fixed, Adr425 Series, 5V, Nsoic-8 Rohs Compliant: Yes |Analog Devices ADR425BRZ .

Технические параметры

Accuracy 70 ppm/mA
Brand Analog Devices
Description/Function 5 V XFET voltage reference
Factory Pack Quantity 98
Height 1.5 mm(Max)
Initial Accuracy +/-2 mV
Input Voltage 7 V to 18 V
Length 5 mm(Max)
Load Regulation 70 ppm/mA
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 500 uA
Output Current 10 mA
Output Voltage 5 V
Package / Case SOIC-8
Packaging Tube
Product Voltage References
Product Category Voltage References
Reference Type Series Precision References
RoHS Details
Series ADR425
Shunt Current - Max 10 mA
Temperature Coefficient 1 PPM/C
Topology Series References
Width 4 mm(Max)
Accuracy: 70 ppm/mA
Brand: Analog Devices
Description/Function: 5 V XFET voltage reference
Factory Pack Quantity: Factory Pack Quantity: 98
Initial Accuracy: 0.04%
Input Voltage: 7 V to 18 V
Load Regulation: 70 ppm/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 500 uA
Output Current: 10 mA
Output Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 18 V
Series: ADR425
Shunt Current - Max: 10 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 1 PPM/C
Topology: Series References
Вес, г 0.25

Техническая документация

ADG421-ADG425
pdf, 223 КБ
ADR420_421_423_425
pdf, 452 КБ
Datasheet
pdf, 487 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем