FDD86250
![Фото 1/3 FDD86250](https://static.chipdip.ru/lib/236/DOC021236152.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/532/DOC016532278.jpg)
![](https://static.chipdip.ru/lib/236/DOC021236155.jpg)
330 руб.
от 2 шт. —
280 руб.
от 10 шт. —
225 руб.
1 шт.
на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MOSFET, AEC-Q101, N-CH, 150V, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.0194ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Pd:160W; Transistor Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Max:175°C; Product Range:PowerTrench Series; Automotive Qualification Standard:AEC-Q101; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Current - Continuous Drain (Id) @ 25В°C | 8A(Ta), 50A(Tc) |
Drain to Source Voltage (Vdss) | 150V |
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V |
FET Feature | - |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V |
Input Capacitance (Ciss) (Max) @ Vds | 2110pF @ 75V |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | TO-252-3, DPak(2 Leads+Tab), SC-63 |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Power Dissipation (Max) | 3.1W(Ta), 132W(Tc) |
Rds On (Max) @ Id, Vgs | 22 mOhm @ 8A, 10V |
Series | PowerTrenchВ® |
Supplier Device Package | D-PAK(TO-252) |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 4V @ 250ВµA |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Resistance | 45 mΩ |
Maximum Drain Source Voltage | 150 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 132 W |
Minimum Gate Threshold Voltage | 2V |
Minimum Operating Temperature | -55 °C |
Number of Elements per Chip | 1 |
Package Type | DPAK(TO-252) |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 23 nC @ 10 V |
Width | 6.22mm |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Forward Transconductance - Min: | 28 S |
Id - Continuous Drain Current: | 50 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | DPAK-3 |
Pd - Power Dissipation: | 132 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 33 nC |
Rds On - Drain-Source Resistance: | 31 mOhms |
Series: | FDD86250 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | PowerTrench |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Vds - Drain-Source Breakdown Voltage: | 150 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Вес, г | 0.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов