MIC5821YN
![Фото 1/5 MIC5821YN](https://static.chipdip.ru/lib/991/DOC015991893.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/544/DOC021544704.jpg)
![](https://static.chipdip.ru/lib/922/DOC041922220.jpg)
![](https://static.chipdip.ru/lib/544/DOC021544708.jpg)
![](https://static.chipdip.ru/lib/646/DOC043646219.jpg)
1 280 руб.
от 2 шт. —
1 160 руб.
от 3 шт. —
1 090 руб.
1 шт.
на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
от 320 руб. × 4 платежа
Описание
Электроэлемент
IC LATCH DRIVER, 8BIT, SERIAL INPUT, Supply Voltage Min:5V, Supply Voltage Max:15V, No. of Outputs:8Outputs, Output Voltage:50V, Output Current:500mA, Driver Case Style:DIP, Packaging:Each, Product Range:-, MSL:-, SVHC:No SVHC , RoHS Compliant: Yes
Технические параметры
Function | LATCHED DRIVER |
Mounting | Through Hole |
Number of Elements | 1 |
Number of Bits | 8 |
Operating Supply Voltage (Typ) | 5 V |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | PDIP |
Packaging | Rail/Tube |
Pin Count | 16 |
Rad Hardened | No |
Technology | BiCMOS |
Type | Not Required |
Base Product Number | MIC5821 -> |
Current - Output (Max) | 500mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Interface | Strobe, Serial |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 8 |
Operating Temperature | -55В°C ~ 85В°C (TA) |
Output Configuration | Low Side |
Output Type | Bipolar |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
Ratio - Input:Output | 1:8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-DIP |
Switch Type | Latched Driver |
Voltage - Load | 50V (Max) |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 15V |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Logic Family: | TTL |
Logic Type: | Latch |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Circuits: | 1 Circuit |
Number of Input Lines: | 1 Line |
Number of Output Lines: | 9 Line |
Operating Supply Current: | 4.5 mA |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Latches |
Product Type: | Latches |
Series: | MIC5821 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 5 V |
Direction Type | Uni-Directional |
Logic Family | MIC |
Logic Function | Driver, Shift Register |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Number of Elements | 1 |
Number of Stages | 8 |
Operation Mode | Serial to Serial, Parallel |
Triggering Type | Positive Edge |
Application | for inductive load |
Case | DIP16 |
DC supply current | 5.5mA |
Kind of integrated circuit | darlington, latch, serial input, transistor array |
Manufacturer | MICROCHIP TECHNOLOGY |
Number of channels | 8 |
Operating frequency | 3.3MHz |
Output current | 0.5A |
Output voltage | 50V |
Type of integrated circuit | driver |
Вес, г | 1.724 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы счетчики»
Типы корпусов импортных микросхем