MAX9611AUB+
![MAX9611AUB+](https://static.chipdip.ru/lib/367/DOC012367914.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Описание
Электроэлемент
CURRENT SENSE, 12BIT ADC, 60V, 10UMAX; No. of Amplifiers:1 Amplifier; Input Bias Current:1µA; Amplifier Case Style:µMAX; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:2.5MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Input Offset Voltage:350µV; CMRR:12dB; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Amplifiers:1Amplifiers; Operating Temperature Range:-40°C to +125°C; Output Current Per Channel:15mA; Supply Current:1.6mA; Supply Voltage Range:2.7V to 5.5V
Технические параметры
-3db Bandwidth | 4MHz |
Amplifier Type | Current Sense |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 1µA |
Current - Output / Channel | 15mA |
Current - Supply | 1.6mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 2.5MHz |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Standard Package | 25 |
Supplier Device Package | 10-uMAX |
Voltage - Input Offset | 100µV |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
Amplifier Type: | High-Side Current Sense Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Development Kit: | MAX9611EVKIT+ |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | 0.5% |
GBP - Gain Bandwidth Product: | 2.5 MHz |
Ib - Input Bias Current: | 1 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.6 mA |
Output Current per Channel: | 15 mA |
Package / Case: | UMAX-10 |
Packaging: | Tube |
Part # Aliases: | MAX9611 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Series: | MAX9611 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | 0 V to 60 V |
Vos - Input Offset Voltage: | 350 uV |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем