MC100EL04DG
![Фото 1/2 MC100EL04DG](https://static.chipdip.ru/lib/117/DOC021117031.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
640 руб.
от 2 шт. —
570 руб.
от 10 шт. —
503 руб.
1 шт.
на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, SM, LOGIC, ECL, AND/NAND GATE; Logic Family / Base Number:-; Logic Type:AND / NAND; Output Current:50mA; No. of Inputs:2; Supply Voltage Min:4.2V; Supply Voltage Max:5.7V; Logic Case Style:SOIC; No. of Pins:8Pins; Logic IC Family:100EL; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:10004; Logic IC Function:ECL 2-Input AND/NAND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:± 4.2V to ± 5.7V; Termination Type:Surface Mount Device
Технические параметры
Base Part Number | 100EL04 |
Current - Output High, Low | - |
Logic Type | AND/NAND Gate |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Differential |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Schmitt Trigger Input | No |
Series | 100EL |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 4.2V ~ 5.7V |
Input Type | ECL |
Logic Family | EL |
Maximum Operating Supply Voltage | 5.7 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.2 V |
Minimum Operating Temperature | -40 °C |
Number of Elements | 1 |
Number of Inputs per Gate | 1 |
Package Type | SOIC |
Pin Count | 8 |
Width | 4mm |
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Function: | AND/NAND |
High Level Output Current: | -50 mA |
Logic Family: | ECL |
Logic Function: | MUX Gates |
Logic Type: | ECL |
Low Level Output Current: | 50 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 2 Output |
Operating Supply Voltage: | -5 V, +5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MC100EL04DTG |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Configurable Multiple-Function Gate |
Propagation Delay Time: | 240 ps |
Series: | MC100EL04 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.7 V |
Supply Voltage - Min: | 4.2 V |
Техническая документация
Datasheet
pdf, 192 КБ
Datasheet MC10EL04DG
pdf, 152 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем