MC100EP05DTG

MC100EP05DTG
Изображения служат только для ознакомления,
см. техническую документацию
4 560 руб.
от 2 шт.4 340 руб.
от 5 шт.4 160 руб.
от 6 шт.4 030 руб.
1 шт. на сумму 4 560 руб.
Плати частями
от 1 140 руб. × 4 платежа
Номенклатурный номер: 8002987943

Описание

Электроэлемент
AND/NAND GATE, SINGLE, 2 I/P, TSSOP-8; Logic Family / Base Number:-; Logic Type:-; Output Current:50mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:8Pins; Logic IC Family:100EP; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Технические параметры

High Level Output Current -50(mA)
Logic Family ECL
Logical Function AND/NAND
Low Level Output Current 50(mA)
Mounting Surface Mount
Number of Elements 1
Number of Inputs 4-IN
Number of Output Enables per Element 0
Number of Outputs 2
Number of Selection Inputs per Element 0
Operating Supply Voltage (Max) -5.5/5.5(V)
Operating Supply Voltage (Min) -3/3(V)
Operating Supply Voltage (Typ) -3.3/-5/3.3/5(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type TSSOP
Packaging Rail/Tube
Pin Count 8
Propagation Delay Time 0.27@3V TO 5.5V(ns)
Rad Hardened No
Technology ECL
Input Type ECL
Logic Function AND/NAND
Maximum Low Level Output Current 0.5µA
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time @ Maximum CL 320ps
Minimum Operating Supply Voltage -3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Elements 1
Number of Inputs per Gate 2
Output Type ECL
Schmitt Trigger Input No
Width 3.1mm
Logic Gate Type AND Gate;NAND Gates
Number of Channels 1
Series 100EPSeries
Supply Voltage 3V~5.5V
Вес, г 3.857

Техническая документация

Datasheet
pdf, 184 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем