ADG201ASRZ-EP
![ADG201ASRZ-EP](https://static.chipdip.ru/lib/016/DOC014016662.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 610 руб.
от 2 шт. —
5 360 руб.
от 5 шт. —
5 070 руб.
1 шт.
на сумму 5 610 руб.
Плати частями
от 1 404 руб. × 4 платежа
от 1 404 руб. × 4 платежа
Описание
Электроэлемент
Analog Switch ICs 60 Ohm, Quad SPST Switch
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NC |
Current - Supply | 600µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 90 Ohm |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Series | LC?MOS |
Standard Package | 48 |
Supplier Device Package | 16-SOIC N |
Voltage - Supply, Single/Dual (±) | ±15V |
Voltage Supply Source | Dual Supply |
Base Product Number | ADG201 -> |
Channel Capacitance (CS(off), CD(off)) | 5pF |
Channel-to-Channel Matching (ΔRon) | 4.5Ohm |
Charge Injection | 20pC |
Crosstalk | -80dB @ 100kHz |
Current - Leakage (IS(off)) (Max) | 2nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Multiplexer/Demultiplexer Circuit | 1:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 90Ohm |
Operating Temperature | -55В°C ~ 125В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Switch Circuit | SPST - NC |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns |
Voltage - Supply, Dual (VВ±) | В±10V ~ 15V |
Voltage - Supply, Single (V+) | 10V ~ 15V |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 250 ns |
On Resistance - Max: | 90 Ohms |
On Time - Max: | 300 ns |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 33 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG201A |
Subcategory: | Switch ICs |
Supply Current - Max: | 2 mA |
Supply Type: | Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
Switch Continuous Current: | 30 mA |
Техническая документация
Datasheet
pdf, 230 КБ
Datasheet ADG201ASRZ-EP
pdf, 173 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем