SP487CT-L
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
830 руб.
от 2 шт. —
700 руб.
от 5 шт. —
624 руб.
от 10 шт. —
582.50 руб.
1 шт.
на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8002988914
Бренд: Maxlinear
Описание
Электроэлемент
SP487 Series 10 Mbps 5 V Quad RS-485 / RS-422 Line Driver - SOIC-16
Технические параметры
Data Rate | 10MBPS(MIN)(kbps) |
Data Transmission Topology | Multidrop/Multipoint |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSMITTER |
Interface Circuit Standard 1 | RS-422/RS-485 |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-422/32@RS-485 |
Number of Receiver Enables | NOT REQUIRED |
Number of Receivers | Not Required |
Number of Receivers per Line | NOT REQUIRED |
Number of Transceivers | Not Required |
Number of Transmitter Enables | 2 |
Number of Transmitters | 4 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | COMMERCIALC |
Package Type | SOIC W |
Pin Count | 16 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Not Required |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5(V) |
Supply Current | 0.01(mA) |
Transmitter Signal Type | Differential |
Brand: | MaxLinear |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: | 47 |
Function: | Driver |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 0 Receiver |
Operating Supply Current: | 100 uA |
Operating Supply Voltage: | 5 V |
Output Current: | 250 mA |
Output Type: | 3-State |
Output Voltage: | 1.5 V to 5 V |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 375 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Drivers |
Propagation Delay Time: | 40 ns |
Protocol Supported: | RS-422, RS-485 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | Transmitter |
Вес, г | 4.92 |
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем