MAX8903HETI+

MAX8903HETI+
Изображения служат только для ознакомления,
см. техническую документацию
3 410 руб.
от 2 шт.3 200 руб.
от 5 шт.3 060 руб.
от 10 шт.2 899.11 руб.
1 шт. на сумму 3 410 руб.
Плати частями
от 854 руб. × 4 платежа
Номенклатурный номер: 8002989027
Бренд: Analog Devices

Описание

Электроэлемент
BATTERY CHARGER, LI-ION, 2A, TQFN-28; Battery Type:Li-Ion; Input Voltage:16V; Battery Charge Voltage:16V; Charge Current Max:2A; Battery IC Case Style:TQFN; No. of Pins:28Pins; No. of Series Cells:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Battery Type Li-Ion
Brand Maxim Integrated
Factory Pack Quantity 75
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 2.3 mA
Operating Supply Voltage 4.1 V to 16 V
Output Current 2 A
Output Voltage 5 V
Package / Case TQFN-EP-28
Packaging Tube
Part # Aliases MAX8903H
Pd - Power Dissipation 1666.7 mW
Product Charge Management
Product Category Battery Management
RoHS Details
Series MAX8903H
Battery Type: Lithium-ion
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 75
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2.3 mA
Operating Supply Voltage: 4.1 V to 16 V
Output Current: 2 A
Output Voltage: 5 V
Package/Case: TQFN-EP-28
Packaging: Tube
Part # Aliases: MAX8903H
Pd - Power Dissipation: 1.6667 W
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs
Вес, г 0.454

Техническая документация

Datasheet
pdf, 1469 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем