CY8C27243-24PVXI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 200 руб.
от 2 шт. —
2 990 руб.
от 5 шт. —
2 850 руб.
1 шт.
на сумму 3 200 руб.
Плати частями
от 800 руб. × 4 платежа
от 800 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PSOC1, 24MHZ, SSOP-20; Product Range:PSOC 1 Family CY8C27x43 Series Microcontrollers; CPU Speed:24MHz; Program Memory Size:16KB; RAM Memory Size:256Byte; No. of Pins:20Pins; MCU Case Style:SSOP; No. of I/O's:16I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:3V; Supply Voltage Max:5.25V; MCU Family:PSoC 1; MCU Series:CY8C27x43; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Base Number:27243; Controller Family/Series:CY8C27xxx; EEPROM Memory Size:2KB; Flash Memory Size:16KB; IC Generic Number:8C27243; Logic Function Number:8C27243; MPU Core Size:8bit; No. of PWM Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, DAC, PWM, Timer; Program Memory Size:16KB; Supply Voltage Range:3V to 5.25V; Termination Type:Surface Mount Device
Технические параметры
ADC Resolution | 14 bit |
Brand | Cypress Semiconductor |
Core | M8C |
Data Bus Width | 8 bit |
Data RAM Size | 256 B |
Data RAM Type | SRAM |
Data ROM Size | 16 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 66 |
Interface Type | GPIO, I2C, SPI, UART |
Manufacturer | Cypress Semiconductor |
Maximum Clock Frequency | 24 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 12 |
Number of I/Os | 16 I/O |
Operating Supply Voltage | 3 V to 5.25 V |
Operating Temperature Range | -40 C to+85 C |
Package / Case | SSOP-20 |
Packaging | Tube |
Processor Series | CY8C27x43 |
Product | SoC |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | CY8C27x43 |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 3 V |
Tradename | PSoC |
ADC Resolution: | 14 bit |
Brand: | Infineon Technologies |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Data ROM Size: | 16 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: | 990 |
Interface Type: | GPIO, I2C, SPI, UART |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 2 Timer |
Package/Case: | SSOP-20 |
Packaging: | Tube |
Processor Series: | CY8C27x43 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | SoCs |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3 V |
Device Core | PSoC |
Family Name | CY8C27243 |
Maximum Frequency | 24MHz |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Вес, г | 0.4536 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем