AD7495ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 550 руб.
от 2 шт. —
3 330 руб.
1 шт.
на сумму 3 550 руб.
Плати частями
от 889 руб. × 4 платежа
от 889 руб. × 4 платежа
Описание
Электроэлемент
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 1M |
Standard Package | 50 |
Supplier Device Package | 8-MSOP |
Voltage - Supply, Analog | 2.7 V ~ 5.25 V |
Voltage - Supply, Digital | 2.7 V ~ 5.25 V |
Base Product Number | AD7495 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Architecture: | SAR |
Brand: | Analog Devices |
DNL - Differential Nonlinearity: | -0.9 LSB/1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-7 LSB |
INL - Integral Nonlinearity: | +/-1.5 LSB |
Input Type: | Single-Ended |
Input Voltage: | 2.5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 13 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7495 |
SNR - Signal to Noise Ratio: | 68 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем