DS2401P+

Фото 1/3 DS2401P+
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.137 руб.
от 100 шт.123.88 руб.
2 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002989231
Бренд: Analog Devices

Описание

Электроэлемент
SILICON SERIAL NUMBER, 2401, TSOC-6; IC Function:Silicon Serial Number IC; Supply Voltage Min:2.8V; Supply Voltage Max:6V; IC Package Type:TSOC; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:2401; Brief Features:Built-In Multidrop Controller, Reduces Control, Address, Data and Power; Device Marking:DS2401P+; IC Generic Number:2401; Logic Function Number:2401; Memory Type:ROM; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.8V to 6V

Технические параметры

Applications PCB, Network Node, Equipment Identification/Registration
Category Integrated Circuits(ICs)
Family Specialized ICs
Mounting Type Surface Mount
Package / Case 6-LSOJ
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 120
Supplier Device Package 6-TSOC
Type Silicon Serial Number
Case TSOC6
Data transfer rate 16.3kbps
Integrated circuit features silicon serial number
Kind of interface serial
Kind of memory ROM
Manufacturer Analog Devices(MAXIM INTEGRATED)
Memory capacity 64b
Mounting SMD
Type of integrated circuit memory
Brand: Analog Devices/Maxim Integrated
Data Bus Width: 64 bit
Factory Pack Quantity: 120
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: TSOC-6
Packaging: Tube
Part # Aliases: DS2401P 90-2401P+000
Product Category: Security ICs/Authentication ICs
Product Type: Security ICs/Authentication ICs
Subcategory: Security ICs/Authentication ICs
Supply Current - Max: 5 uA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.8 V
Вес, г 0.112

Техническая документация

Datasheet
pdf, 210 КБ
Datasheet
pdf, 439 КБ
Datasheet
pdf, 449 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем