DS2430AP+

Фото 1/2 DS2430AP+
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Номенклатурный номер: 8002989233
Бренд: Analog Devices

Описание

Электроэлемент
SERIAL EEPROM, 256BIT, TSOC-6; Memory Size:256bit; EEPROM Memory Configuration:32 x 8bit; Memory Interface Type:Serial 1-Wire; Clock Frequency:-; Memory Case Style:TSOC; No. of Pins:6Pins; Supply Voltage Min:2.8V; Supply Voltage Max:5.25V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:256bit 1-Wire Serial EEPROM; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:2430; Device Marking:DS2430AP+; IC Generic Number:2430; IC Interface Type:Serial 1-Wire; IC Temperature Range:Industrial; Memory Density:256bit; Memory Type:EEPROM; Memory Voltage Vcc:3.3V; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.8V to 6V; Termination Type:Surface Mount Device; Voltage Vcc:6V

Технические параметры

Category Integrated Circuits(ICs)
Family Memory
Format - Memory EEPROMs-Serial
Interface 1-Wire Serial
Memory Size 256(32x8)
Memory Type EEPROM
Operating Temperature -40°C ~ 85°C
Package / Case 6-LSOJ
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 120
Supplier Device Package 6-TSOC
Brand: Analog Devices/Maxim Integrated
Data Retention: 40 Year
Factory Pack Quantity: Factory Pack Quantity: 120
Height: N/A
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Memory Size: 256 bit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V
Organization: 32x8
Package / Case: TSOC-6
Packaging: Tube
Part # Aliases: DS2430AP 90-2430A+P00
Product Category: EEPROM
Product Type: EEPROM
Series: DS2430AP
Subcategory: Memory & Data Storage
Supply Current - Max: 500 uA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.8 V
Вес, г 0.245

Техническая документация

Datasheet
pdf, 860 КБ
Datasheet
pdf, 695 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем