PIC18F24J11-I/SS
![Фото 1/2 PIC18F24J11-I/SS](https://static.chipdip.ru/lib/532/DOC008532401.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/214/DOC021214052.jpg)
1 530 руб.
Добавить в корзину 1 шт.
на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
от 384 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC18, 48MHZ, SSOP-28; Product Range:PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed:48MHz; Program Memory Size:16KB; RAM Memory Size:3.7KB; No. of Pins:28Pins; MCU Case Style:SSOP; No. of I/O's:16I
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 3.72 kB |
Factory Pack Quantity | 47 |
Height | 1.75 mm |
Interface Type | EUSART, I2C, SPI |
Length | 10.2 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 48 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 2 V to 2.75 V, 2.15 V to 3.6 V |
Package / Case | SSOP-28 |
Packaging | Bulk |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18F2xJ11 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.15 V |
Tradename | PIC |
Unit Weight | 0.080001 oz |
Width | 5.3 mm |
ADC Channels | 10 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2.15 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 21 |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | Unknown |
Programmability | Yes |
PWM | 2 |
RAM Size | 3776B |
SPI | 2 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
ADCs | 10x10 bit |
Maximum Frequency | 48MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | SSOP |
Pulse Width Modulation | 2(16 bit)(ECCP) |
Typical Operating Supply Voltage | 2.15 → 3.6 V |
USB Channels | 0 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем