PIC18F26J50-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 000 руб.
от 2 шт. —
1 860 руб.
от 5 шт. —
1 740 руб.
от 7 шт. —
1 678.75 руб.
Добавить в корзину 1 шт.
на сумму 2 000 руб.
Плати частями
от 500 руб. × 4 платежа
от 500 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 48MHZ, SOIC-28, Controller Family/Series:PIC18FxxJxx, CPU Speed:48MHz, Program Memory Size:64KB, RAM Memory Size:3.7KB, No. of Pins:28Pins, MCU Case Style:SOIC, No. of I/O's:16I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 22 |
ADC Resolution | 10 |
Clock Freq | 48(MHz) |
Cpu Family | PIC18 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 48(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART/USB |
Maximum Expanded Memory Size | 64KB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 10 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.15(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 28 |
Power Dissipation (Max) | 1000(mW) |
Program Memory Size | 64KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 3776B(kB) |
Base Product Number | PIC18F26J50 -> |
Connectivity | IВІC, SPI, UART/USART, USB |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 10x10b |
ECCN | 3A991A2 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of I/O | 16 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 28-SOIC (0.295"", 7.50mm Width) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT |
RAM Size | 3.8K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® XLPв„ў 18J -> |
Speed | 48MHz |
Supplier Device Package | 28-SOIC |
Voltage - Supply (Vcc/Vdd) | 2.15V ~ 3.6V |
ADCs | 10x10 bit |
Data Bus Width | 8bit |
Family Name | PIC18F |
Maximum Frequency | 48MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Pulse Width Modulation | 2(16 bit)(ECCP) |
Typical Operating Supply Voltage | 2.15 → 3.6 V |
USB Channels | 1 x Device |
Width | 7.5mm |
Вес, г | 1.547 |
Техническая документация
Datasheet
pdf, 4540 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем