MCP604-I/ST
![Фото 1/3 MCP604-I/ST](https://static.chipdip.ru/lib/204/DOC004204406.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/079/DOC043079701.jpg)
![](https://static.chipdip.ru/lib/536/DOC046536538.jpg)
640 руб.
от 2 шт. —
530 руб.
от 3 шт. —
472 руб.
1 шт.
на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, OP AMP, QUAD, 14TSSOP; No. of Amplifiers:4 Amplifier; Bandwidth:2.8MHz; Slew Rate:2.3V/Вµs; Supply Voltage Range:2.7V to 6V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40В°C; Operating T
Технические параметры
Common Mode Rejection Ratio | 75(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 2(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 4.5(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 2.3(V/us) |
Technology | CMOS |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 2.8 |
Voltage Gain in dB | 115(dB) |
-3db Bandwidth | - |
Current - Input Bias(Ib) | 1pA |
Gain Bandwidth Product(GBP) | 2.8MHz |
Number of Circuits | Quad |
Operating Temperature | -40℃~+85℃ |
Output Current | 22mA |
Output Type | - |
Rail to Rail | - |
Amplifier Type: | Operational Amplifiers |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 75 dB |
en - Input Voltage Noise Density: | 29 nV/sqrt Hz |
Factory Pack Quantity: | 96 |
GBP - Gain Bandwidth Product: | 2.8 MHz |
Ib - Input Bias Current: | 60 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 23 uA |
Operating Supply Voltage: | 2.7 V to 6 V |
Output Current per Channel: | 22 mA |
Package/Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 88 dB |
Qualification: | AEC-Q100 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.3 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 700 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем