GF1B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
51 руб.
от 10 шт. —
34 руб.
от 38 шт. —
21.25 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
DIODE, RECT, 1A, 100V, DO-214BA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:2Вµs; Forward Surge Current Ifsm M
Технические параметры
Capacitance @ Vr, F | 15pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5µA @ 100V |
Diode Type | Standard |
Family | Diodes-Rectifiers-Single |
Manufacturer | Fairchild Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65°C ~ 175°C |
Package / Case | DO-214AC, SMA |
Packaging | Digi-Reel® |
Part Status | Active |
Reverse Recovery Time (trr) | 2µs |
Series | - |
Speed | Standard Recovery >500ns, > 200mA(Io) |
Standard Package | 1 |
Supplier Device Package | SMA(DO-214AC) |
Voltage - DC Reverse (Vr) (Max) | 100V |
Voltage - Forward (Vf) (Max) @ If | 1V @ 1A |
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 7500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-214AC |
Part # Aliases: | GF1B_NL |
Pd - Power Dissipation: | 1.8 W |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 2 us |
Series: | GF1B |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 100 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 1V |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Non-Repetitive Forward Surge Current | 30A |
Peak Reverse Recovery Time | 2µs |
Peak Reverse Repetitive Voltage | 100V |
Pin Count | 2 |
Rectifier Type | General Purpose |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 1800 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
PCB changed | 2 |
Peak Forward Voltage (V) | 1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 2000 |
Peak Reverse Repetitive Voltage (V) | 100 |
PPAP | No |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Type | Switching Diode |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 202 КБ
Datasheet
pdf, 207 КБ
Datasheet GF1G
pdf, 43 КБ
Документация
pdf, 177 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов