MT48LC2M32B2B5-6A-IT:J

MT48LC2M32B2B5-6A-IT:J
Изображения служат только для ознакомления,
см. техническую документацию
5 140 руб.
от 2 шт.4 900 руб.
от 5 шт.4 700 руб.
от 10 шт.4 469.82 руб.
1 шт. на сумму 5 140 руб.
Плати частями
от 1 285 руб. × 4 платежа
Номенклатурный номер: 8002989483

Описание

Электроэлемент
DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 90-Pin VF-BGA - Trays (Alt: MT48LC2M32B2B5-6A IT:J)

Технические параметры

Address Bus Width - (bit) 13
Automotive No
Data Bus Width - (bit) 32
Interface Type LVTTL
Maximum Access Time - (ns) 17I7.5I5.4
Maximum Clock Rate - (MHz) 167
Maximum Operating Supply Voltage - (V) 3.6
Military No
Minimum Operating Supply Voltage - (V) 3
Number of Internal Banks 4
Number of Words per Bank 512K
Operating Current - (mA) 120
Operating Temperature - (??C) -40~85
Pin Count 90
Standard Package Name BGA
Supplier Package VFBGA
Supplier Temperature Grade Industrial
Access Time: 5.4 ns
Brand: Micron
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1440
Manufacturer: Micron Technology
Maximum Clock Frequency: 167 MHz
Maximum Operating Temperature: +85 C
Memory Size: 64 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 2 M x 32
Package / Case: VFBGA-90
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Series: MT48LC
Subcategory: Memory & Data Storage
Supply Current - Max: 120 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: SDRAM
Chip Density (bit) 64M
DRAM Type SDRAM
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Ball
Maximum Access Time (ns) 17|7.5|5.4
Maximum Clock Rate (MHz) 167
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits/Word (bit) 32
Number of I/O Lines (bit) 32
Operating Current (mA) 120
Organization 2Mx32
Packaging Tray
Part Status Active
PCB changed 90
PPAP No
Process Technology CMOS
Вес, г 2.51

Техническая документация

Datasheet
pdf, 3697 КБ
Datasheet
pdf, 4890 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем