DS1390U-3+

DS1390U-3+
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 2 шт.520 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002989548
Бренд: Analog Devices

Описание

Электроэлемент
RTC, D-D-M-Y, HH:MM:SS:HH, USOP-10; Date Format:Day; Date; Month; Year; Clock Format:HH:MM:SS:hh; Clock IC Type:Alarm RTC; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Clock IC Case Style:µSOP; No. of Pins:10Pins; IC Interface Type:SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Date Format YY-MM-DD-dd
Family Clock/Timing-Real Time Clocks
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger
Interface SPI
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP(0.118", 3.00mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 50
Supplier Device Package 10-µMAX
Time Format HH
Type Clock/Calendar
Voltage - Supply 2.7 V ~ 3.3 V
Voltage - Supply, Battery 1.3 V ~ 3.7 V
Battery Backup Switching: Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Alarm, Calendar, Clock, Trickle Charger
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Package / Case: MSOP-10
Packaging: Tube
Part # Aliases: DS1390U 90-1390U+003
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, SPI
Series: DS1390U
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Time Format: HH:MM:SS:hh(12 hr, 24 hr)

Техническая документация

Datasheet
pdf, 839 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем