HEF4051BT
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
79 руб.
от 10 шт. —
61 руб.
от 100 шт. —
42.25 руб.
2 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, 4000 LOCMOS, SMD, 4051, SOIC16; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:2.5kohm; Supply Voltage Range:4.5V to 15.5V; Analogue Multiplexer Case:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:4051; IC Generic Number:4051; Logic Case Style:SOIC; Logic Function Number:4051; Logic IC Base Number:4051; Logic IC Function:8 Channel Analog Multiplexer/Demultiplexer; Logic Type:Demultiplexer, Multiplexer; No. of Gates:1; No. of Outputs:8Outputs; On Resistance Rds(on):60ohm; Operating Temperature Range:-40°C to +85°C; Output Current Max:10mA; Supply Voltage:18V; Supply Voltage Max:15.5V; Supply Voltage Min:4.5V; Termination Type:Surface Mount Device
Технические параметры
Bandwidth | 70 MHz |
Brand | Nexperia |
Configuration | 1x8 |
Factory Pack Quantity | 2500 |
Height | 1.45 mm |
Length | 10 mm |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 Channel |
Off Isolation - Typ | -50 dB |
Off Time - Max | 290 ns |
On Resistance - Max | 2.5 kOhms |
On Time - Max | 280 ns |
Operating Supply Voltage | 3 V to 15 V |
Package / Case | SO-16 |
Packaging | Reel |
Part # Aliases | HEF4051BTD-T |
Pd - Power Dissipation | 500 mW(1/2 W) |
Product | Multiplexers/Demultiplexers |
Product Category | Multiplexer Switch ICs |
Propagation Delay Time | 5 ns |
RoHS | Details |
Supply Current - Max | 5 mA |
Supply Type | Single Supply |
Supply Voltage - Max | 15 V |
Supply Voltage - Min | 3 V |
Unit Weight | 0.007079 oz |
Width | 4 mm |
Вес, г | 0.9 |
Техническая документация
Datasheet HEF4051BT,653
pdf, 866 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем