AD8429BRZ

Фото 1/3 AD8429BRZ
Изображения служат только для ознакомления,
см. техническую документацию
2 690 руб.
от 2 шт.2 510 руб.
1 шт. на сумму 2 690 руб.
Плати частями
от 674 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8002989597
Бренд: Analog Devices

Описание

Электроэлемент
Описание Микросхема

Технические параметры

Amplifier Type Instrumentation Amplifier
Bandwidth 15 MHz
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 140 dB
Dual Supply Voltage 4 V to 18 V
Factory Pack Quantity 98
Gain V/V 1 V/V to 10000 V/V
Height 1.5 mm(Max)
Ib - Input Bias Current 150 nA
Length 5 mm(Max)
Manufacturer Analog Devices Inc.
Maximum Input Resistance 10 kOhms at+/-15 V
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 6.7 mA
Operating Supply Voltage 4 V to 18 V
Package / Case SOIC-8
Packaging Tube
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio 130 dB
RoHS Details
Series AD8429
SR - Slew Rate 22 V/us
Supply Type Dual
Vcm - Common Mode Voltage 4 V to 18 V
Voltage Gain dB 80 dB
Vos - Input Offset Voltage 50 uV
Width 4 mm(Max)
3 dB Bandwidth: 15 MHz
Amplifier Type: Instrumentation Amplifier
Bandwidth: 15 MHz
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 140 dB
Dual Supply Voltage: 4 V to 18 V
Factory Pack Quantity: Factory Pack Quantity: 98
Gain V/V: 1 V/V to 10000 V/V
Ib - Input Bias Current: 150 nA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 10 kOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 6.7 mA
Operating Supply Voltage: 4 V to 18 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Series: AD8429
SR - Slew Rate: 22 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4 V
Vcm - Common Mode Voltage: 4 V to 18 V
Voltage Gain dB: 80 dB
Vos - Input Offset Voltage: 50 uV
Вес, г 1

Техническая документация

Datasheet
pdf, 687 КБ
Datasheet AD8429ARZ
pdf, 717 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем