FDS4685
![Фото 1/5 FDS4685](https://static.chipdip.ru/lib/779/DOC013779368.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/253/DOC029253728.jpg)
![](https://static.chipdip.ru/lib/545/DOC034545339.jpg)
![](https://static.chipdip.ru/lib/163/DOC012163150.jpg)
![](https://static.chipdip.ru/lib/253/DOC029253732.jpg)
290 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
230 руб.
от 10 шт. —
201 руб.
от 27 шт. —
181.25 руб.
2 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MOSFET, P CH, -40V, -8.2A, SOIC; Transistor Polarity:P Channel; Continuous Drain Current Id:-8.2A; Drain Source Voltage Vds:-40V; On Resistance Rds(on):0.022ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1.6V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-55°C
Технические параметры
Channel Mode | Enhancement |
Channel Type | P |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Continuous Drain Current | 8.2 A |
Maximum Drain Source Voltage | 40 V |
Maximum Gate Source Voltage | ±20 V |
Mounting | Surface Mount |
Operating Temperature | -55 to 150 °C |
RDS-on | 27@10V mOhm |
Typical Fall Time | 18 ns |
Typical Rise Time | 11 ns |
Typical Turn-Off Delay Time | 50 ns |
Typical Turn-On Delay Time | 14 ns |
Maximum Drain Source Resistance | 27 mΩ |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 2.5 W |
Minimum Gate Threshold Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Series | PowerTrench |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 19 nC @ 5 V |
Width | 4mm |
Automotive | No |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 8.2 |
Maximum Drain Source Resistance (mOhm) | 27@10V |
Maximum Drain Source Voltage (V) | 40 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 2500 |
Minimum Operating Temperature (°C) | -55 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | TMOS |
Product Category | Power MOSFET |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Fall Time (ns) | 18 |
Typical Gate Charge @ Vgs (nC) | 19@5V |
Typical Input Capacitance @ Vds (pF) | 1872@20V |
Typical Rise Time (ns) | 11 |
Typical Turn-Off Delay Time (ns) | 50 |
Typical Turn-On Delay Time (ns) | 14 |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 18 ns |
Forward Transconductance - Min: | 22 S |
Id - Continuous Drain Current: | 8.2 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 2.5 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 27 nC |
Rds On - Drain-Source Resistance: | 22 mOhms |
Rise Time: | 11 ns |
Series: | FDS4685 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | PowerTrench |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Type: | MOSFET |
Typical Turn-Off Delay Time: | 50 ns |
Typical Turn-On Delay Time: | 14 ns |
Vds - Drain-Source Breakdown Voltage: | 40 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Case | SO8 |
Drain current | -8.2A |
Drain-source voltage | -40V |
Gate charge | 27nC |
Gate-source voltage | ±20V |
Kind of channel | enhanced |
Kind of package | reel, tape |
Manufacturer | ONSEMI |
On-state resistance | 42mΩ |
Polarisation | unipolar |
Power dissipation | 2.5W |
Technology | PowerTrench® |
Type of transistor | P-MOSFET |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 506 КБ
Datasheet
pdf, 675 КБ
Datasheet
pdf, 677 КБ
Документация
pdf, 682 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов