74HC595BQ
![Фото 1/3 74HC595BQ](https://static.chipdip.ru/lib/597/DOC016597319.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/840/DOC016840857.jpg)
![](https://static.chipdip.ru/lib/619/DOC035619863.jpg)
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
90 руб.
от 10 шт. —
79 руб.
от 100 шт. —
66.50 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Электроэлемент
IC, 8BIT, SHIFT REGISTER, 16-DHVQFN; Logic Family / Base Number:74HC595; Shift Register Function:Serial to Parallel, Serial to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:DHVQFN; No.
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Shift Register |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 9 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | DHVQFN EP |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 265(ns) |
Quiescent Current (Max) | 0.16(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | POSITIVE-EDGE |
Type | Not Required |
Brand | Nexperia |
Counting Sequence | Serial to Serial/Parallel |
Factory Pack Quantity | 3000 |
Function | Shift Register |
Logic Type | CMOS |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Circuits | 1 |
Number Of Input Lines | 1 |
Number Of Output Lines | 3 |
Operating Supply Voltage | 2 V to 6 V |
Package / Case | DHVQFN-16 |
Part # Aliases | 74HC595BQ-G |
Product Category | Counter Shift Registers |
Product Type | Counter Shift Registers |
Subcategory | Logic ICs |
Supply Voltage - Max | 6 V |
Brand: | Nexperia |
Counting Sequence: | Serial to Serial/Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Shift Register |
Logic Family: | 74HC |
Logic Type: | CMOS |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 1 |
Number of Input Lines: | 1 |
Number of Output Lines: | 3 |
Operating Supply Voltage: | 2 V to 6 V |
Output Type: | 3-State |
Package / Case: | DHVQFN-16 |
Part # Aliases: | 935273679115 |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 175 ns, 35 ns, 30 ns |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Logic Function | Shift Register |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Stages | 8 |
Operation Mode | Serial to Serial, Parallel |
Вес, г | 0.113 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 320 КБ
Datasheet 74HC595BQ,115
pdf, 367 КБ
Документация
pdf, 322 КБ
Документация
pdf, 843 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем