PIC18F26J50-I/SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 690 руб.
от 2 шт. —
1 560 руб.
от 5 шт. —
1 450 руб.
от 7 шт. —
1 393.75 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
от 424 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC18, 48MHZ, DIP-28; Product Range:PIC18 Family PIC18F J5x Series Microcontrollers; CPU Speed:48MHz; Program Memory Size:64KB; RAM Memory Size:3.7KB; No. of Pins:28Pins; MCU Case Style:DIP; No. of I/O's:16I/O
Технические параметры
RoHS Compliant | Yes |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 3.72 kB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | EUSART, I2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)F2xJ50 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.15 V |
Tradename: | PIC |
ADCs | 10x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 48MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | SPDIP |
Pin Count | 28 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 2(16 bit)(ECCP) |
RAM Size | 3.776 kB |
Typical Operating Supply Voltage | 2.15 → 3.6 V |
USB Channels | 1 x Device |
Width | 0.295in |
Maximum Number of Ethernet Channels | 0 |
Вес, г | 8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем