DSPIC33EP128MC504-I/PT
![Фото 1/2 DSPIC33EP128MC504-I/PT](https://static.chipdip.ru/lib/516/DOC006516997.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC021088142.jpg)
1 900 руб.
Добавить в корзину 1 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Описание
Электроэлемент
IC, DSC, 16BIT, 128KB, 44TQFP, Product Range:dsPIC33E Series, Core Frequency:60MHz, Flash Memory Size:128KB, No. of I/O's:35I/O's, Embedded Interface Type:ECAN, I2C, SPI, UART, Core Supply Voltage:1.8V, DSC Case Style:TQFP, No. of , RoHS Compliant: Yes
Технические параметры
Brand | Microchip Technology |
Core | dsPIC33EP |
Data Bus Width | 16 bit |
Data RAM Size | 16 kB |
Factory Pack Quantity | 160 |
Interface Type | CAN, I2C, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 7.37 MHz, 32 kHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of I/Os | 35 I/O |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 3 V to 3.6 V |
Package / Case | TQFP-44 |
Packaging | Tray |
Processor Series | dsPIC33E |
Product | DSCs |
Product Category | Digital Signal Processors Controllers-DSP, DSC |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Unit Weight | 0.239369 oz |
ADCs | 9x12 bit |
Device Core | dsPIC |
Family Name | dsPIC33EP |
Instruction Set Architecture | Modified Harvard |
Maximum Frequency | 70MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 44 |
Pulse Width Modulation | 1(6x8.32 ns) |
RAM Size | 16 kB |
Typical Operating Supply Voltage | 3 → 3.6 V |
USB Channels | 0 |
Width | 10mm |
Brand: | Microchip Technology |
Core: | dsPIC33E |
Data Bus Width: | 16 bit |
Data RAM Size: | 16 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 35 I/O |
Number of Timers/Counters: | 5 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | dsPIC33E |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33EP128MC504 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
Watchdog Timers: | Watchdog Timer |
Maximum Number of Ethernet Channels | 0 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем