DSPIC33EP256MC504-I/PT
![Фото 1/2 DSPIC33EP256MC504-I/PT](https://static.chipdip.ru/lib/203/DOC004203014.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/516/DOC006516996.jpg)
2 400 руб.
от 2 шт. —
2 210 руб.
Добавить в корзину 1 шт.
на сумму 2 400 руб.
Плати частями
от 600 руб. × 4 платежа
от 600 руб. × 4 платежа
Описание
Электроэлемент
MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
Технические параметры
Brand | Microchip Technology |
Core | dsPIC33EP |
Data Bus Width | 16 bit |
Data RAM Size | 32 kB |
Factory Pack Quantity | 160 |
Interface Type | I2C, ECAN, SPI, UART |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of I/Os | 35 I/O |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 3 V to 3.6 V |
Package / Case | TQFP-44 |
Packaging | Tray |
Processor Series | dsPIC33E |
Product | DSCs |
Product Category | Digital Signal Processors Controllers-DSP, DSC |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RoHS | Details |
Supply Voltage - Min | 3 V |
Unit Weight | 0.116475 oz |
Brand: | Microchip Technology |
Core: | dsPIC33E |
Data Bus Width: | 16 bit |
Data RAM Size: | 32 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 35 I/O |
Number of Timers/Counters: | 5 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | dsPIC33E |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33EP256MC504 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 9 |
ADC Resolution (bit) | 12 |
Analog Comparators | 4 |
Automotive | No |
CAN | 1 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC33E |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 70 |
Maximum CPU Frequency (MHz) | 70 |
Maximum Expanded Memory Size | 16MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 32KB |
Real Time Clock | No |
Special Features | CAN Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 3.302 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем