DSPIC33EP512GP806-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 250 руб.
от 2 шт. —
4 030 руб.
от 3 шт. —
3 880 руб.
Добавить в корзину 1 шт.
на сумму 4 250 руб.
Плати частями
от 1 064 руб. × 4 платежа
от 1 064 руб. × 4 платежа
Описание
Электроэлемент
DSC, 16BIT, 512KB, 140MHZ, 3.6V, TQFP-64, Series:dsPIC33E, Core Frequency:140MHz, Core Supply Voltage:1.8V, DSC Case Style:TQFP, No. of Pins:64, Embedded Interface Type:CAN, I2C, I2S, SPI, UART, USB, No. of I/O's:53, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Brand | Microchip Technology |
Core | dsPIC33EP |
Data Bus Width | 16 bit |
Data RAM Size | 52 kB |
Factory Pack Quantity | 160 |
Instruction Type | Fixed/Floating Point |
Interface Type | CAN, I2C, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 60 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of I/Os | 53 I/O |
Number of Timers/Counters | 9 Timer |
Operating Supply Voltage | 3 V to 3.6 V |
Package / Case | TQFP-64 |
Packaging | Tray |
Processor Series | dsPIC33E |
Product | DSCs |
Product Category | Digital Signal Processors Controllers-DSP, DSC |
Program Memory Size | 536 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | dsPIC33EPXXXGP806 |
Supply Voltage - Min | 3 V |
Unit Weight | 0.01272 oz |
Brand: | Microchip Technology |
Core: | dsPIC33EP |
Data Bus Width: | 16 bit |
Data RAM Size: | 52 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | CAN, I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 53 I/O |
Number of Timers/Counters: | 9 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | dsPIC33E |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33EP512GP806 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
ADC Channels | 24 |
ADC Resolution | 10 bit, 12bit |
ADCs | 24-ch x 10-bit, 24-ch x 12-bit |
Instruction Set Architecture | RISC |
Maximum Frequency | 60MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 4 |
Number of Timers | 4, 9 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 64 |
Pulse Width Modulation | 0 |
RAM Size | 52 kB |
Timer Resolution | 16 bit, 32bit |
Timers | 4x32 bit, 9x16 bit |
Typical Operating Supply Voltage | 3 to 3.6 V |
USB Channels | 0 |
Width | 10mm |
ADC Resolution (bit) | 10/10 |
Analog Comparators | 3 |
Automotive | No |
CAN | 2 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC33E |
I2C | 2 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 70 |
Maximum CPU Frequency (MHz) | 70 |
Maximum Expanded Memory Size | 4MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Dual |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 7 |
Special Features | CAN Controller |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 4 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 2.356 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем