PIC32MX250F128B-I/ML
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 170 руб.
от 2 шт. —
2 010 руб.
от 3 шт. —
1 920 руб.
Добавить в корзину 1 шт.
на сумму 2 170 руб.
Плати частями
от 544 руб. × 4 платежа
от 544 руб. × 4 платежа
Описание
Электроэлемент
128KB RISC 40MHz FLASH 19 QFN-28-EP(6x6) MIcrocontroller UnIts (MCUs/MPUs/SOCs) ROHS
Технические параметры
Brand | Microchip Technology |
Core | MIPS32 M4K |
Data Bus Width | 32 bit |
Data RAM Size | 32 kB |
Factory Pack Quantity | 61 |
Manufacturer | Microchip |
Maximum Clock Frequency | 40 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 2.3 V to 3.6 V |
Package / Case | QFN-28 |
Packaging | Tube |
Processor Series | PIC32MX |
Product Category | 32-bit Microcontrollers-MCU |
Program Memory Size | 128 kB |
RoHS | Details |
ADCs | 9x10 bit |
Automotive Standard | AEC-Q100 |
Device Core | MIPS32 |
Family Name | PIC32MX |
Instruction Set Architecture | MCU |
Maximum Frequency | 40MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 2 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Package Type | QFN |
Pin Count | 28 |
Program Memory Type | Flash |
Pulse Width Modulation | 1(5 Channel) |
RAM Size | 32 kB |
Typical Operating Supply Voltage | 3.6(Maximum)V |
USB Channels | 1 |
Width | 6mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | MIPS32 M4K |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Factory Pack Quantity: Factory Pack Quantity: | 61 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 19 I/O |
Package / Case: | QFN-28 |
Packaging: | Tube |
Processor Series: | PIC32MX |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Series: | PIC32MX2xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | MIPS32 |
Maximum Number of Ethernet Channels | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of USART Channels | 0 |
Вес, г | 0.82 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем