PIC32MX250F128D-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 400 руб.
от 2 шт. —
2 210 руб.
от 3 шт. —
2 120 руб.
Добавить в корзину 1 шт.
на сумму 2 400 руб.
Плати частями
от 600 руб. × 4 платежа
от 600 руб. × 4 платежа
Описание
Электроэлемент
PIC PIC32MX2 microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 44 - Package type: TQFP 44 – Speed 50 MHz – Flash 128 KB – SRAM 32 Kbytes - I/O: 33 – A/D: 10 bit with 13 channels – 05 Timers – 02 x UART – 02 x SPI – 02 x I2C – 3,193 g – SMD/SMT - ICSP
Технические параметры
Analog Comparators | 3 |
Data Bus Width | 32 Bit |
Device Core | PIC |
Family Name | PIC32 |
Interface Type | I2C/I2S/SPI/UART |
Maximum Clock Rate | 40 MHz |
Maximum Speed | 40 MHz |
Number of Programmable I/Os | 33 |
Number of Timers | 5 |
On-Chip ADC | 13-chx10-bit |
Operating Supply Voltage | 2.5|3.3 V |
Operating Temperature | -40 to 85 ?C |
Package | 44TQFP |
Packaging | Trays |
Program Memory Size | 128 KB |
Program Memory Type | Flash |
Rad Hard | No |
RAM Size | 32 KB |
Watchdog | 1 |
ADC Channels | 13 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 2 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 33 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Programmability | Yes |
PWM | 5 |
Real Time Clock | Yes |
Special Features | LCD Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 0 |
USB | 1 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | MIPS32 M4K |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 33 I/O |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | PIC32MX |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Series: | PIC32MX2xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | MIPS32 |
ADCs | 13x10 bit |
Maximum Frequency | 40MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pulse Width Modulation | 5 |
Typical Operating Supply Voltage | 2.3 → 3.6 V |
USB Channels | 1 |
Width | 10mm |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 6080 КБ
Datasheet
pdf, 3805 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 12744 КБ
Datasheet
pdf, 2963 КБ
Datasheet PIC32MX130F064D-I/PT
pdf, 3586 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем