ATSAM3N1AB-AU

ATSAM3N1AB-AU
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 2 шт.560 руб.
от 10 шт.500 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002990026

Описание

Электроэлемент
MCU 32-Bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin LQFP - Trays

Технические параметры

# I/Os (Max) 34
ADC Resolution 10
Clock Freq 48(MHz)
Cpu Family SAM3N
DAC Resolution 10
Device Core ARM Cortex-M3
Device Core Size 32(b)
Frequency 48(MHz)
Instruction Set Architecture RISC
Interface Type I2C/SPI/UART/USART
Maximum Expanded Memory Size 1MB
Mounting Surface Mount
Number of Timers - General Purpose 6
On-Chip ADC 8
On-Chip DAC 1
Operating Supply Voltage (Max) 3.6(V)
Operating Supply Voltage (Min) 1.62(V)
Operating Supply Voltage (Typ) 1.8/2.5/3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type LQFP
Packaging Tray
Pin Count 48
Program Memory Size 64KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 8KB(kB)
ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 32 bit
Data RAM Size: 4 kB
Factory Pack Quantity: 250
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 32 I/O
Number of Timers/Counters: 6 Timer
Package/Case: LQFP-48
Packaging: Tray
Processor Series: AT91SAM3N
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.62 V
Вес, г 12.33

Техническая документация

Datasheet
pdf, 3048 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем