FODM8801AR2

FODM8801AR2
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 2 шт.520 руб.
от 4 шт.450 руб.
1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002990045

Описание

Электроэлемент
OPTOCOUPLER, 4-MFP, HI TEMP; No. of Channels:1 Channel; Optocoupler Case Style:SSOP; No. of Pins:4Pins; Forward Current If Max:20mA; Isolation Voltage:3.75kV; CTR Min:80%; Collector Emitter Voltage V(br)ceo:75V; Product

Технические параметры

Current - DC Forward (If) (Max) 20mA
Current - Output / Channel 30mA
Current Transfer Ratio (Max) 160%@ 1mA
Current Transfer Ratio (Min) 80%@ 1mA
Input Type DC
Manufacturer ON Semiconductor
Mounting Type Surface Mount
Number of Channels 1
Operating Temperature -40В°C ~ 125В°C
Output Type Transistor
Package / Case 4-SOIC(0.173", 4.40mm Width)
Packaging Cut Tape(CT)
Part Status Active
Rise / Fall Time (Typ) 5Вµs, 5.5Вµs
Series OptoHitв(ў
Supplier Device Package 4-Mini-Flat
Turn On / Turn Off Time (Typ) 6Вµs, 6Вµs
Vce Saturation (Max) 400mV
Voltage - Forward (Vf) (Typ) 1.35V
Voltage - Isolation 3750Vrms
Voltage - Output (Max) 75V
Brand: onsemi/Fairchild
Current Transfer Ratio - Max: 160%
Current Transfer Ratio - Min: 80%
Current Transfer Ratio: 80%
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 5.5 us
If - Forward Current: 20 mA
Isolation Voltage: 3750 Vrms
Manufacturer: onsemi
Maximum Collector Current: 30 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 75 V
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package/Case: Miniflat-4
Pd - Power Dissipation: 150 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 5 us
Series: FODM8801A
Subcategory: Optocouplers
Vf - Forward Voltage: 1.8 V
Vr - Reverse Voltage: 6 V
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF) 150mV@0.6mA, 3mA
Fall time 5.5us
Forward Voltage 1.35V
Input voltage type DC
Isolation Voltage(rms) 3.75kV
Load Voltage 75V
Number of Outputs 1
Output Current 30mA
Reverse Voltage 6V
Rise time 5us

Техническая документация

Datasheet
pdf, 199 КБ
Документация
pdf, 281 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»