SB05W05C-TB-E

Фото 1/2 SB05W05C-TB-E
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.115 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002990323

Описание

Электроэлемент
SCHOTTKY DIODE, 50V, 0.5A, TO-236AB; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):500mA; Forward Voltage VF Max:550mV; Forward Surge Current Ifsm Max:5A; Operating Temperature Max:125°C; Diode Case Style:TO-236AB; No. of Pins:3Pins; Product Range:-; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Configuration Dual Common Cathode
Forward Current 500(mA)
Forward Voltage 0.55(V)
Maximum Forward Current 500(mA)
Mounting Surface Mount
Operating Temp Range -55C to 125C
Operating Temperature Classification Military
Package Type SC-59
Packaging Tape and Reel
Peak Forward Voltage 0.55(V)
Peak Non-Repetitive Surge Current 5(A)
Peak Rep Rev Volt 50(V)
Peak Reverse Current 50@25V(uA)
Peak Reverse Recovery Time 10(ns)
Pin Count 3
Product Height (mm) 1.25(mm)
Rad Hardened No
Rectifier Type Schottky Diode
Rev Curr 50@25V(uA)
Rev Recov Time 10(ns)
Brand: onsemi
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: 3000
If - Forward Current: 500 mA
Ifsm - Forward Surge Current: 5 A
Ir - Reverse Current: 50 uA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: CP-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 550 mV
Vrrm - Repetitive Reverse Voltage: 50 V
Diode Configuration Common Cathode
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 500mA
Maximum Forward Voltage Drop 550mV
Mounting Type Surface Mount
Number of Elements per Chip 2
Peak Non-Repetitive Forward Surge Current 5A
Peak Reverse Repetitive Voltage 50V
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 290 КБ
Datasheet SB05W05C-TB-E
pdf, 285 КБ
SB05W05C
pdf, 294 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов