ATSAM3A4CA-AU
![Фото 1/2 ATSAM3A4CA-AU](https://static.chipdip.ru/lib/672/DOC006672861.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/510/DOC030510040.jpg)
5 100 руб.
от 2 шт. —
4 860 руб.
Добавить в корзину 1 шт.
на сумму 5 100 руб.
Плати частями
от 1 275 руб. × 4 платежа
от 1 275 руб. × 4 платежа
Описание
Электроэлемент
MCU, CORTEX-M3, 84MHZ, LQFP-100; Product Range:SAM32 Family SAM 3A Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:84MHz; Program Memory Size:256KB; RAM Memory Size:64KB; No. of Pins:100
Технические параметры
# I/Os (Max) | 63 |
ADC Resolution | 12 |
Clock Freq | 84(MHz) |
Cpu Family | SAM3A |
DAC Resolution | 12 |
Device Core | ARM Cortex-M3 |
Device Core Size | 32(b) |
Frequency | 84(MHz) |
Instruction Set Architecture | RISC |
Maximum Expanded Memory Size | 16MB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 1 |
On-Chip ADC | 16 |
On-Chip DAC | 2 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.62(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LQFP |
Packaging | Tray |
Pin Count | 100 |
Program Memory Size | 256KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 64KB(kB) |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM3A |
I2C | 2 |
I2S | 1 |
Interface Type | CAN/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 84 |
Maximum CPU Frequency (MHz) | 84 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 1 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 63 |
Part Status | Active |
PCB changed | 100 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 64KB |
Special Features | CAN Controller |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 4 |
USART | 4 |
USB | 1 |
Watchdog | 1 |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 3.3 V |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 84 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 63 I/O |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | SAM3A |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Series: | SAM3A |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.62 V |
Вес, г | 4.17 |
Техническая документация
Datasheet
pdf, 5965 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем