ADA4084-2ARMZ
![ADA4084-2ARMZ](https://static.chipdip.ru/lib/517/DOC006517310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 490 руб.
Добавить в корзину 1 шт.
на сумму 2 490 руб.
Плати частями
от 624 руб. × 4 платежа
от 624 руб. × 4 платежа
Описание
Электроэлемент
Op Amp Dual Low Noise Amplifier R-R I/O В±15V/30V 8-Pin MSOP Tube
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.25@??5V |
Maximum Input Offset Current - (uA) | 0.025@??5V |
Maximum Input Offset Voltage - (mV) | 0.1@??5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 8 |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Typical Gain Bandwidth Product - (MHz) | 15.9 |
Typical Slew Rate - (V/us) | 3.7@??5V |
3 dB Bandwidth: | 13.9 MHz |
Amplifier Type: | Low Power Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 124 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 3.9 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 15.9 MHz |
Ib - Input Bias Current: | 450 nA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 5 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 595 uA |
Operating Supply Voltage: | 3 V to 30 V, +/-1.5 V to+/-15 V |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 120 dB |
Series: | ADA4084-2 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 4.6 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 18 V, +/-15 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Type: | General Purpose Amplifier |
Vcm - Common Mode Voltage: | 1.5 V |
Voltage Gain dB: | 112 dB |
Vos - Input Offset Voltage: | 130 uV |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем