24LC512-E/P

Фото 1/3 24LC512-E/P
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
от 2 шт.1 030 руб.
1 шт. на сумму 1 160 руб.
Плати частями
от 290 руб. × 4 платежа
Номенклатурный номер: 8002990447

Описание

Электроэлемент
EEPROM - Serial-I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube

Технические параметры

Access Time 900 ns
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 60
Height 3.3 mm
Interface Type Serial, 2-Wire, I2C
Length 9.4 mm
Manufacturer Microchip
Maximum Clock Frequency 0.4 MHz
Maximum Operating Temperature +125 C
Memory Size 512 kbit
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Supply Current 5 mA
Operating Supply Voltage 2.5 V, 5.5 V
Organization 64 k x 8
Package / Case PDIP-8
Packaging Tube
Product Category EEPROM
Programming Voltage 2.5 V to 5.5 V
RoHS Details
Supply Current - Max 5 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Unit Weight 0.032805 oz
Width 6.35 mm
Access Time: 900 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 60
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +125 C
Memory Size: 512 kbit
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 5 mA
Operating Supply Voltage: 2.5 V, 5.5 V
Organization: 64 k x 8
Package / Case: PDIP-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 2.5 V to 5.5 V
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Supply Voltage 5.5 V
Maximum Random Access Time 1000ns
Minimum Operating Supply Voltage 2.5 V
Mounting Type Through Hole
Number of Bits per Word 8bit
Number of Words 64
Organisation 64K x 8 bit
Package Type PDIP
Pin Count 8

Техническая документация

Datasheet
pdf, 679 КБ
Datasheet
pdf, 672 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем