PIC16F505-E/SL

Фото 1/2 PIC16F505-E/SL
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 2 шт.360 руб.
от 5 шт.283 руб.
от 10 шт.257.04 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002990462

Описание

Электроэлемент
1.5 KB Flash, 72 RAM, 12 I/O14 SOIC .150in TUBE | Microchip Technology Inc. PIC16F505-E/SL

Технические параметры

# I/Os (Max) 12
Clock Freq 20(MHz)
Cpu Family PIC16
Device Core PIC
Device Core Size 8(b)
Frequency 20(MHz)
Instruction Set Architecture RISC
Interface Type RS-232/USB
Mounting Surface Mount
Number of Timers - General Purpose 1
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2(V)
Operating Supply Voltage (Typ) 2.5/3.3/5(V)
Operating Temp Range -40C to 125C
Operating Temperature (Max) 125C
Operating Temperature (Min) -40C
Operating Temperature Classification Automotive
Package Type SOIC N
Packaging Rail/Tube
Pin Count 14
Program Memory Size 1.5KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 72B(kB)
Automotive Yes
CAN 0
Core Architecture PIC
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name PIC16
I2C 0
I2S 0
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 20
Maximum CPU Frequency (MHz) 20
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 800
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
No. of Timers 1
Number of I/Os 12
Part Status Active
PCB changed 14
PPAP Yes
Programmability Yes
RAM Size 72B
SPI 0
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Extended
Typical Operating Supply Voltage (V) 5|3.3|2.5
UART 0
USART 0
USB 0
Watchdog 1
Mounting Type Surface Mount

Техническая документация

Datasheet
pdf, 1487 КБ
Datasheet
pdf, 1868 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем