PIC16F628A-E/P
![Фото 1/2 PIC16F628A-E/P](https://static.chipdip.ru/lib/769/DOC023769476.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/712/DOC040712643.jpg)
1 720 руб.
от 2 шт. —
1 580 руб.
1 шт.
на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
от 430 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-18, Controller Family/Series:PIC16F6xxx, CPU Speed:20MHz, Program Memory Size:3.5KB, RAM Memory Size:224Byte, No. of Pins:18, MCU Case Style:DIP, No. of I/O's:16, Supply Voltage Min:2V , RoHS Compliant: Yes
Технические параметры
ADC Resolution | No ADC |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 224 B |
Data ROM Size | 128 B |
Data ROM Type | Flash |
Factory Pack Quantity | 25 |
Interface Type | SCI, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of I/Os | 16 I/O |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | PDIP-18 |
Packaging | Tube |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 2048 B |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC16 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Mounting Type | Through Hole |
Number of PWM Units | 1x10 bit |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | PDIP |
Pin Count | 18 |
Pulse Width Modulation | 1(1x10 bit) |
RAM Size | 224 B |
Typical Operating Supply Voltage | 5.5(Maximum)V |
Width | 7.11mm |
ADCs | 0 |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 0 |
USB Channels | 0 |
Вес, г | 2.8 |
Техническая документация
Datasheet PIC16F648
pdf, 2995 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем