TC4420VOA

TC4420VOA
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 2 шт.540 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002990476

Описание

Электроэлемент
Ic,single Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip TC4420VOA

Технические параметры

Brand Microchip Technology
Configuration Non-Inverting
Factory Pack Quantity 100
Fall Time 35 ns
Logic Type CMOS, TTL
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Outputs 1
Operating Supply Current 3 mA
Operating Supply Voltage 4.5 V to 18 V
Package / Case SOIC-8
Packaging Bulk
Pd - Power Dissipation 470 mW
Product MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 35 ns
RoHS Details
Series TC4420
Supply Voltage - Max 18 V
Supply Voltage - Min 4.5 V
Type Low Side
Unit Weight 0.019048 oz
Brand: Microchip Technology
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 25 ns
Logic Type: CMOS, TTL
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Operating Supply Voltage: 4.5 V to 18 V
Output Current: 6 A
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 470 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 25 ns
Series: TC4420
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Low-Side
Вес, г 0.54

Техническая документация

Datasheet
pdf, 285 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем