PIC18F24K50-I/SP

PIC18F24K50-I/SP
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 2 шт.1 580 руб.
от 5 шт.1 470 руб.
от 9 шт.1 410 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8002990610

Описание

Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 48MHZ, SPDIP-28, Controller Family/Series:PIC18FxxKxx, CPU Speed:48MHz, Program Memory Size:16KB, RAM Memory Size:2KB, No. of Pins:28, MCU Case Style:SDIP, No. of I/O's:25, Supply Voltage Min:2.3V , RoHS Compliant: Yes

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC
Data Bus Width 8 bit
Data RAM Size 2 kB
Data RAM Type SRAM
Factory Pack Quantity 15
Interface Type I2C, SPI
Manufacturer Microchip
Maximum Clock Frequency 48 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of ADC Channels 14
Number of I/Os 25 I/O
Operating Supply Voltage 2.3 V to 5.5 V
Package / Case SPDIP-28
Packaging Tube
Processor Series PIC18
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.3 V
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC18
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 15
Interface Type: I2C, SPI
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 14 Channel
Number of I/Os: 25 I/O
Number of Timers/Counters: 2 Timer
Package / Case: SPDIP-28
Packaging: Tube
Processor Series: PIC18
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: PIC18(L)F2xK50
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Tradename: PIC
Вес, г 4.064

Техническая документация

Datasheet
pdf, 4768 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем