HMC694LP4E
![HMC694LP4E](https://static.chipdip.ru/lib/194/DOC017194116.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 680 руб.
1 шт.
на сумму 23 680 руб.
Плати частями
от 5 920 руб. × 4 платежа
от 5 920 руб. × 4 платежа
Описание
Электроэлемент
Pins:24Pins; Supply Voltage Min:-; Supply Voltage Max:5V; Product Range:- Rohs Compliant: Yes |Analog Devices HMC694LP4E
Технические параметры
Category | RF/IF and RFID |
Current - Supply | 175mA |
Family | RF Amplifiers |
Frequency | 6GHz ~ 17GHz |
Gain | 22dB |
Noise Figure | 6dB |
Online Catalog | Analog Devices/Hittite Microwave Corporation Amplifiers |
Other Names | 1127-1530 |
P1dB | 22dBm |
Package / Case | 24-VFQFN Exposed Pad |
Packaging | Cut Strip |
RF Type | General Purpose |
Standard Package | 1 |
Supplier Device Package | 24-SMT(4x4) |
Voltage - Supply | 5V |
Base Product Number | HMC694 -> |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Strip |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain: | 22 dB |
Input Return Loss: | 15 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 6 dB |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 30 dBm |
Operating Frequency: | 6 GHz to 17 GHz |
Operating Supply Current: | 175 mA |
Operating Supply Voltage: | 5 V |
P1dB - Compression Point: | 21 dBm |
Package/Case: | QFN-24 |
Packaging: | Cut Tape |
Pd - Power Dissipation: | 0.92 W |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | HMC694G |
Subcategory: | Wireless и RF Integrated Circuits |
Technology: | GaAs |
Test Frequency: | 6 GHz to 10 GHz |
Type: | Variable Gain Amplifiers |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем