FCD600N60Z

FCD600N60Z
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 2 шт.500 руб.
от 5 шт.425 руб.
от 10 шт.392.50 руб.
1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002990692

Описание

Электроэлемент
MOSFET, N-CH, 600V, 7.4A, TO-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:7.4A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.51ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V;

Технические параметры

Brand ON Semiconductor/Fairchild
Configuration Single
Factory Pack Quantity 2500
Fall Time 8 ns
Forward Transconductance - Min 6.7 S
Height 2.39 mm
Id - Continuous Drain Current 7.4 A
Length 6.73 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-252-3
Packaging Reel
Pd - Power Dissipation 89 W
Product MOSFET
Product Category MOSFET
Qg - Gate Charge 20 nC
Rds On - Drain-Source Resistance 600 mOhms
Rise Time 7 ns
RoHS Details
Series FCD600N60Z
Technology Si
Tradename SuperFET II
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 39 ns
Typical Turn-On Delay Time 13 ns
Unit Weight 0.009184 oz
Vds - Drain-Source Breakdown Voltage 650 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 3.5 V
Width 6.22 mm
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 8 ns
Forward Transconductance - Min: 6.7 S
Id - Continuous Drain Current: 7.4 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: DPAK-3
Pd - Power Dissipation: 89 W
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET
Qg - Gate Charge: 20 nC
Rds On - Drain-Source Resistance: 600 mOhms
Rise Time: 7 ns
Series: FCD600N60Z
Subcategory: MOSFETs
Technology: Si
Tradename: SuperFET II
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 13 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3.5 V
Вес, г 0.4

Техническая документация

Datasheet
pdf, 715 КБ
Datasheet FCD600N60Z
pdf, 716 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов